BU4051BCF-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA7602F-E2

DigiKey Part Number
BA7602F-E2TR-ND - Tape & Reel (TR)
BA7602F-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA7602F-E2
Description
IC VIDEO SIGNAL SWITCHERS 16SOP
Customer Reference
Detailed Description
Video Switch IC 3 Channel 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.