24-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6566FP

DigiKey Part Number
846-BA6566FPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA6566FP
Description
IC POWER MANAGEMENT SMD
Customer Reference
Detailed Description
Telecom IC Speech Network IC 24-HSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Speech Network IC
Interface
-
Number of Circuits
1
Voltage - Supply
1.15V ~ 1.27V
Current - Supply
-
Power (Watts)
1.35 W
Operating Temperature
-35°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
24-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.