
BA6566FP-E2 | |
---|---|
DigiKey Part Number | 846-BA6566FP-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6566FP-E2 |
Description | IC TELECOM INTERFACE 24HSOP |
Customer Reference | |
Detailed Description | Telecom IC Speech Network IC 24-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Speech Network IC | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.15V ~ 1.27V | |
Current - Supply | - | |
Power (Watts) | 1.35 W | |
Operating Temperature | -35°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 24-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $30.47037 | $60,940.74 |