BA6209 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $10.43227
10-SIP with Tab_HSIP10 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6209

DigiKey Part Number
BA6209-ND
Manufacturer
Manufacturer Product Number
BA6209
Description
IC MOTOR DRIVER 6V-18V 10HSIP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 10-HSIP
Datasheet
 Datasheet
EDA/CAD Models
BA6209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
Media Player
Current - Output
1.6A
Voltage - Supply
6V ~ 18V
Voltage - Load
6.6V ~ 7.2V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
10-SIP Exposed Tab
Supplier Device Package
10-HSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable