



BA60BC0FP-E2 | |
---|---|
DigiKey Part Number | BA60BC0FP-E2TR-ND - Tape & Reel (TR) BA60BC0FP-E2CT-ND - Cut Tape (CT) BA60BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA60BC0FP-E2 |
Description | IC REG LINEAR 6V 1A TO252 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA60BC0FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.97700 | $79.77 |
25 | $7.22760 | $180.69 |
100 | $6.40200 | $640.20 |
250 | $6.00936 | $1,502.34 |
500 | $5.77212 | $2,886.06 |
1,000 | $5.57702 | $5,577.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.41641 | $10,832.82 |
4,000 | $5.28425 | $21,137.00 |
6,000 | $5.21802 | $31,308.12 |
10,000 | $5.14471 | $51,447.10 |
14,000 | $5.10184 | $71,425.76 |