



BA60BC0FP-E2 | |
---|---|
DigiKey Part Number | BA60BC0FP-E2TR-ND - Tape & Reel (TR) BA60BC0FP-E2CT-ND - Cut Tape (CT) BA60BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA60BC0FP-E2 |
Description | IC REG LINEAR 6V 1A TO252 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA60BC0FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.95600 | $79.56 |
25 | $7.20920 | $180.23 |
100 | $6.38570 | $638.57 |
250 | $5.99404 | $1,498.51 |
500 | $5.75738 | $2,878.69 |
1,000 | $5.56279 | $5,562.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.40259 | $10,805.18 |
4,000 | $5.27077 | $21,083.08 |
6,000 | $5.20471 | $31,228.26 |
10,000 | $5.13159 | $51,315.90 |
14,000 | $5.08882 | $71,243.48 |