
BA4584RFV-E2 | |
|---|---|
DigiKey Part Number | BA4584RFV-E2TR-ND - Tape & Reel (TR) BA4584RFV-E2CT-ND - Cut Tape (CT) BA4584RFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4584RFV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4584RFV-E2 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 11mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 19 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SSOP-B |
Current - Input Bias 100 nA | Base Product Number |

