
BA4560YFV-MGE2 | |
|---|---|
DigiKey Part Number | BA4560YFV-MGE2TR-ND - Tape & Reel (TR) BA4560YFV-MGE2CT-ND - Cut Tape (CT) BA4560YFV-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560YFV-MGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4560YFV-MGE2 Models |
Category | Current - Supply 3mA |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 50 nA | Supplier Device Package 8-SSOP-B |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.74900 | $37.49 |
| 25 | $3.36080 | $84.02 |
| 100 | $2.93260 | $293.26 |
| 250 | $2.72920 | $682.30 |

