
BA4560RFVM-TR | |
|---|---|
DigiKey Part Number | BA4560RFVMTR-ND - Tape & Reel (TR) BA4560RFVMCT-ND - Cut Tape (CT) BA4560RFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560RFVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4560YFVM-MGTR | Rohm Semiconductor | 1 | BA4560YFVM-MGCT-ND | $4.36000 | Similar |
| LM258AST | STMicroelectronics | 38,543 | 497-4778-1-ND | $9.95000 | Similar |
| LM2904ST | STMicroelectronics | 14,306 | 497-7816-1-ND | $2.80000 | Similar |
| LM2904YST | STMicroelectronics | 563 | 497-10219-1-ND | $4.28000 | Similar |
| LM358ST | STMicroelectronics | 13,284 | 497-6456-1-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.98400 | $29.84 |
| 25 | $2.66360 | $66.59 |
| 100 | $2.31440 | $231.44 |
| 250 | $2.14780 | $536.95 |
| 500 | $2.04748 | $1,023.74 |
| 1,000 | $1.96486 | $1,964.86 |

