
BA3474FV-E2 | |
---|---|
DigiKey Part Number | BA3474FV-E2TR-ND - Tape & Reel (TR) BA3474FV-E2CT-ND - Cut Tape (CT) BA3474FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474FV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3474FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $15.16300 | $151.63 |
25 | $13.85600 | $346.40 |
100 | $12.41550 | $1,241.55 |
250 | $11.72896 | $2,932.24 |
500 | $11.31488 | $5,657.44 |
1,000 | $10.97408 | $10,974.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.61437 | $26,535.92 |
5,000 | $10.39754 | $51,987.70 |
7,500 | $10.28901 | $77,167.57 |