
BA17808FP-E2 | |
---|---|
DigiKey Part Number | BA17808FP-E2TR-ND - Tape & Reel (TR) BA17808FP-E2CT-ND - Cut Tape (CT) BA17808FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA17808FP-E2 |
Description | IC REG LINEAR 8V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA17808FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.84000 | $68.40 |
25 | $6.18120 | $154.53 |
100 | $5.46110 | $546.11 |
250 | $5.11708 | $1,279.27 |
500 | $4.91002 | $2,455.01 |
1,000 | $4.73947 | $4,739.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.59915 | $9,198.30 |
4,000 | $4.48364 | $17,934.56 |
6,000 | $4.42580 | $26,554.80 |
10,000 | $4.36168 | $43,616.80 |
14,000 | $4.32424 | $60,539.36 |