
BA15218F-E2 | |
|---|---|
DigiKey Part Number | BA15218F-E2TR-ND - Tape & Reel (TR) BA15218F-E2CT-ND - Cut Tape (CT) BA15218F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA15218F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA15218F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.92500 | $49.25 |
| 25 | $4.43320 | $110.83 |
| 100 | $3.88880 | $388.88 |
| 250 | $3.63028 | $907.57 |
| 500 | $3.47408 | $1,737.04 |
| 1,000 | $3.34549 | $3,345.49 |

