BA10T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 379
Unit Price: $18.44000
Datasheet

Similar


Texas Instruments
In Stock: 575
Unit Price: $16.30000
Datasheet
BAJ2DD0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAJ2DD0T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA10T

DigiKey Part Number
BA10T-ND
Manufacturer
Manufacturer Product Number
BA10T
Description
IC REG LINEAR 10V 1A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BA10T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.38000$16.38
10$12.08500$120.85
25$11.01120$275.28
100$9.82740$982.74
250$9.26296$2,315.74
500$8.92282$4,461.41
1,000$8.64286$8,642.86
2,500$8.34725$20,868.12
5,000$8.16912$40,845.60
Manufacturers Standard Package