BA036LBSG2-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 250
Unit Price: $4.60000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.79174
Datasheet

Similar


Microchip Technology
In Stock: 7,404
Unit Price: $4.02000
Datasheet

Similar


Microchip Technology
In Stock: 1,203
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 3,051
Unit Price: $10.10000
Datasheet

Similar


Texas Instruments
In Stock: 3,492
Unit Price: $11.91000
Datasheet

Similar


Texas Instruments
In Stock: 4,147
Unit Price: $11.74000
Datasheet

Similar


Texas Instruments
In Stock: 16,574
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,643
Unit Price: $8.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 654
Unit Price: $8.70000
Datasheet

Similar


Texas Instruments
In Stock: 10,139
Unit Price: $6.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,294
Unit Price: $8.70000
Datasheet

Similar


Texas Instruments
In Stock: 9,280
Unit Price: $8.54000
Datasheet
SMP5_SMP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP5_SMP5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA036LBSG2-TR

DigiKey Part Number
BA036LBSG2TR-ND - Tape & Reel (TR)
BA036LBSG2CT-ND - Cut Tape (CT)
BA036LBSG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA036LBSG2-TR
Description
IC REG LINEAR 3.6V 150MA SMP5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 50mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
66dB ~ 56dB (400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMP5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes