New at DigiKey
P-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG540EGS4FRATCB

DigiKey Part Number
846-AG540EGS4FRATCBTR-ND - Tape & Reel (TR)
846-AG540EGS4FRATCBCT-ND - Cut Tape (CT)
846-AG540EGS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG540EGS4FRATCB
Description
PCH -40V -120A, HPLF5060T5LSAH,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Mfr
Vgs (Max)
+5V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6750 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
HPLF5060T5LSAH
Rds On (Max) @ Id, Vgs
4.6mOhm @ 120A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 1.7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.17000$30.17
10$19.69000$196.90
100$13.71350$1,371.35
500$11.16068$5,580.34
1,000$11.06943$11,069.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.30035$27,901.05
6,000$9.04365$54,261.90
Manufacturers Standard Package