
AG140FGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG140FGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG140FGS4FRATCBCT-ND - Cut Tape (CT) 846-AG140FGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG140FGS4FRATCB |
Description | NCH 40V 120A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4930 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package HPLF5060T5LSAH |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 120A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 1.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $20.98100 | $209.81 |
| 100 | $14.66720 | $1,466.72 |
| 500 | $12.02542 | $6,012.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.00532 | $30,015.96 |
| 6,000 | $9.82469 | $58,948.14 |

