


AG086FGD3HRBTL | |
---|---|
DigiKey Part Number | 846-AG086FGD3HRBTLTR-ND - Tape & Reel (TR) 846-AG086FGD3HRBTLCT-ND - Cut Tape (CT) 846-AG086FGD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG086FGD3HRBTL |
Description | NCH 40V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.18000 | $19.18 |
10 | $12.30700 | $123.07 |
100 | $8.38100 | $838.10 |
500 | $6.70168 | $3,350.84 |
1,000 | $6.52419 | $6,524.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.57774 | $13,944.35 |
5,000 | $5.33022 | $26,651.10 |