


RSX05AVAM30TR | |
|---|---|
DigiKey Part Number | 846-RSX05AVAM30TR-ND - Tape & Reel (TR) 846-RSX05AVAM30TRCT-ND - Cut Tape (CT) 846-RSX05AVAM30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX05AVAM30TR |
Description | 30V 0.5A, SINGLE, SOD-323HE, HIG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M (SOD-323HE) | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.06698 | $533.49 |
| 1,000 | $0.94925 | $949.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79938 | $2,398.14 |
| 6,000 | $0.72379 | $4,342.74 |
| 9,000 | $0.68525 | $6,167.25 |
| 15,000 | $0.64192 | $9,628.80 |
| 21,000 | $0.61626 | $12,941.46 |
| 30,000 | $0.59130 | $17,739.00 |

