
2SD2673TL | |
---|---|
DigiKey Part Number | 2SD2673TLTR-ND - Tape & Reel (TR) 2SD2673TLCT-ND - Cut Tape (CT) 2SD2673TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2673TL |
Description | TRANS NPN 30V 3A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 200MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.61400 | $56.14 |
100 | $3.67720 | $367.72 |
500 | $2.84448 | $1,422.24 |
1,000 | $2.57612 | $2,576.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23513 | $6,705.39 |