
2SD2537T100V | |
---|---|
DigiKey Part Number | 2SD2537T100VTR-ND - Tape & Reel (TR) 2SD2537T100VCT-ND - Cut Tape (CT) 2SD2537T100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2537T100V |
Description | TRANS NPN 25V 1.2A MPT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.2 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2537T100V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 500mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $6.39600 | $63.96 |
100 | $4.21560 | $421.56 |
500 | $3.27832 | $1,639.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.97644 | $2,976.44 |
2,000 | $2.72245 | $5,444.90 |
3,000 | $2.59300 | $7,779.00 |
5,000 | $2.44752 | $12,237.60 |
7,000 | $2.36137 | $16,529.59 |
10,000 | $2.27765 | $22,776.50 |
25,000 | $2.22264 | $55,566.00 |