
2SD2391T100Q | |
|---|---|
DigiKey Part Number | 2SD2391T100QTR-ND - Tape & Reel (TR) 2SD2391T100QCT-ND - Cut Tape (CT) 2SD2391T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2391T100Q |
Description | TRANS NPN 60V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 210MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2391T100Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 210MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553P5T100 | Rohm Semiconductor | 505 | 2SCR553P5T100CT-ND | $6.25000 | Similar |
| PZT651T1G | onsemi | 2,694 | PZT651T1GOSCT-ND | $7.32000 | Direct |
| 2SC5994-TD-E | onsemi | 1,649 | 2SC5994-TD-EOSCT-ND | $7.56000 | Similar |
| 2SD1623S-TD-E | onsemi | 1,271 | 2SD1623S-TD-EOSCT-ND | $8.06000 | Similar |
| 2SD1623T-TD-E | onsemi | 4,507 | 2SD1623T-TD-EOSCT-ND | $7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.30600 | $63.06 |
| 100 | $4.14030 | $414.03 |
| 500 | $3.20984 | $1,604.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91025 | $2,910.25 |
| 2,000 | $2.65810 | $5,316.20 |
| 3,000 | $2.52962 | $7,588.86 |
| 5,000 | $2.38524 | $11,926.20 |
| 7,000 | $2.29973 | $16,098.11 |
| 10,000 | $2.21662 | $22,166.20 |

