
2SD2226KT146W | |
|---|---|
DigiKey Part Number | 2SD2226KT146WTR-ND - Tape & Reel (TR) 2SD2226KT146WCT-ND - Cut Tape (CT) 2SD2226KT146WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2226KT146W |
Description | TRANS NPN 50V 0.15A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2226KT146W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1200 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.54900 | $35.49 |
| 100 | $2.28110 | $228.11 |
| 500 | $1.73352 | $866.76 |
| 1,000 | $1.55680 | $1,556.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33209 | $3,996.27 |
| 6,000 | $1.21888 | $7,313.28 |
| 9,000 | $1.16118 | $10,450.62 |
| 15,000 | $1.09633 | $16,444.95 |
| 21,000 | $1.05794 | $22,216.74 |
| 30,000 | $1.02062 | $30,618.60 |
| 75,000 | $0.99942 | $74,956.50 |




