Bipolar (BJT) Transistor NPN 160 V 1.5 A 101MHz 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 160 V 1.5 A 101MHz 10 W Surface Mount TO-252
TO-252

2SCR579D3FRATLQ

DigiKey Part Number
846-2SCR579D3FRATLQTR-ND - Tape & Reel (TR)
846-2SCR579D3FRATLQCT-ND - Cut Tape (CT)
846-2SCR579D3FRATLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR579D3FRATLQ
Description
NPN, TO-252 (DPAK), 160V 1.5A, P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 101MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Mfr
Power - Max
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
101MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1.5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
160 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 1A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
TO-252
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR579D3TLQRohm Semiconductor2,400846-2SCR579D3TLQCT-ND$12.91000Parametric Equivalent
In-Stock: 2,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$8.16400$81.64
100$5.43110$543.11
500$4.25644$2,128.22
1,000$3.87849$3,878.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.46924$8,673.10
5,000$3.21638$16,081.90
7,500$3.08757$23,156.77
12,500$2.94289$36,786.12
17,500$2.85723$50,001.53
25,000$2.85697$71,424.25
Manufacturers Standard Package