


2SCR574D3FRATL | |
|---|---|
DigiKey Part Number | 2SCR574D3FRATLTR-ND - Tape & Reel (TR) 2SCR574D3FRATLCT-ND - Cut Tape (CT) 2SCR574D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR574D3FRATL |
Description | TRANS NPN 80V 2A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 280MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR574D3FRATL Models |
Category | Power - Max 10 W |
Mfr | Frequency - Transition 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Supplier Device Package TO-252 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR574D3TL1 | Rohm Semiconductor | 4,083 | 2SCR574D3TL1CT-ND | $11.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $12.60400 | $126.04 |
| 100 | $8.57090 | $857.09 |
| 500 | $6.84406 | $3,422.03 |
| 1,000 | $6.28871 | $6,288.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.68790 | $14,219.75 |
| 5,000 | $5.31671 | $26,583.55 |
| 7,500 | $5.12775 | $38,458.12 |
| 12,500 | $5.09733 | $63,716.63 |

