


2SCR572D3TL1 | |
|---|---|
DigiKey Part Number | 2SCR572D3TL1TR-ND - Tape & Reel (TR) 2SCR572D3TL1CT-ND - Cut Tape (CT) 2SCR572D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR572D3TL1 |
Description | TRANS NPN 30V 5A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 300MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR572D3TL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.78300 | $67.83 |
| 100 | $4.47990 | $447.99 |
| 500 | $3.49232 | $1,746.16 |
| 1,000 | $3.17432 | $3,174.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.83000 | $7,075.00 |
| 5,000 | $2.61720 | $13,086.00 |
| 7,500 | $2.50881 | $18,816.08 |
| 12,500 | $2.40458 | $30,057.25 |


