Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 10 W Surface Mount TO-252
TO-252

2SCR573D3TL1

DigiKey Part Number
2SCR573D3TL1TR-ND - Tape & Reel (TR)
2SCR573D3TL1CT-ND - Cut Tape (CT)
2SCR573D3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR573D3TL1
Description
TRANS NPN 50V 3A TO-252
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
2SCR573D3TL1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Mfr
Power - Max
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-252
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR573D3FRATLRohm Semiconductor8112SCR573D3FRATLCT-ND$19.65000Parametric Equivalent
2SC6097-TL-Eonsemi1,8932SC6097-TL-EOSCT-ND$11.59000Similar
2SD1802T-TL-Eonsemi7222SD1802T-TL-EOSCT-ND$15.29000Similar
In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.30100$73.01
100$4.83100$483.10
500$3.76858$1,884.29
1,000$3.42647$3,426.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.95685$7,392.13
5,000$2.73383$13,669.15
7,500$2.62023$19,651.72
12,500$2.49261$31,157.62
17,500$2.41706$42,298.55
25,000$2.36368$59,092.00
Manufacturers Standard Package