Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR552P5T100

DigiKey Part Number
2SCR552P5T100TR-ND - Tape & Reel (TR)
2SCR552P5T100CT-ND - Cut Tape (CT)
2SCR552P5T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR552P5T100
Description
TRANS NPN 30V 3A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR552P5T100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.16800$41.68
100$2.69830$269.83
500$2.06228$1,031.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.85740$1,857.40
2,000$1.68479$3,369.58
3,000$1.59683$4,790.49
5,000$1.49792$7,489.60
7,000$1.43934$10,075.38
10,000$1.38240$13,824.00
25,000$1.25743$31,435.75
50,000$1.24350$62,175.00
Manufacturers Standard Package