Parametric Equivalent
Parametric Equivalent
Similar

2SCR533PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR533PFRAT100TR-ND - Tape & Reel (TR) 2SCR533PFRAT100CT-ND - Cut Tape (CT) 2SCR533PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR533PFRAT100 |
Description | TRANS NPN 50V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR533PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.73317 | $1,733.17 |
| 2,000 | $1.57023 | $3,140.46 |
| 3,000 | $1.48713 | $4,461.39 |
| 5,000 | $1.39374 | $6,968.70 |
| 7,000 | $1.33841 | $9,368.87 |
| 10,000 | $1.28464 | $12,846.40 |
| 25,000 | $1.16662 | $29,165.50 |
| 50,000 | $1.14073 | $57,036.50 |





