2SCR533PFRAT100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,000
Unit Price: $6.01000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 164
Unit Price: $8.73000
Datasheet

Similar


onsemi
In Stock: 10,463
Unit Price: $7.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $7.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,569
Unit Price: $6.67000
Datasheet
TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR533PFRAT100

DigiKey Part Number
2SCR533PFRAT100TR-ND - Tape & Reel (TR)
2SCR533PFRAT100CT-ND - Cut Tape (CT)
2SCR533PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR533PFRAT100
Description
TRANS NPN 50V 3A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR533PFRAT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 3V
Power - Max
500 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable