DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5663T2L

DigiKey Part Number
2SC5663T2LTR-ND - Tape & Reel (TR)
2SC5663T2LCT-ND - Cut Tape (CT)
2SC5663T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5663T2L
Description
TRANS NPN 12V 0.5A VMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 500 mA 320MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5663T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Power - Max
150 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.30900$33.09
100$2.12220$212.22
500$1.60770$803.85
1,000$1.44175$1,441.75
2,000$1.30202$2,604.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.08534$8,682.72
16,000$1.00208$16,033.28
24,000$0.95967$23,032.08
40,000$0.91202$36,480.80
56,000$0.90552$50,709.12
Manufacturers Standard Package