
2SC5658T2LR | |
|---|---|
DigiKey Part Number | 2SC5658T2LRTR-ND - Tape & Reel (TR) 2SC5658T2LRCT-ND - Cut Tape (CT) 2SC5658T2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658T2LR |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658T2LR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 100 | $1.42640 | $142.64 |
| 500 | $1.06420 | $532.10 |
| 1,000 | $0.94712 | $947.12 |
| 2,000 | $0.84834 | $1,696.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.69507 | $5,560.56 |
| 16,000 | $0.63612 | $10,177.92 |
| 24,000 | $0.60608 | $14,545.92 |
| 40,000 | $0.57233 | $22,893.20 |
| 56,000 | $0.55235 | $30,931.60 |
| 80,000 | $0.53292 | $42,633.60 |


