
2SC4102T106R | |
---|---|
DigiKey Part Number | 2SC4102T106RTR-ND - Tape & Reel (TR) 2SC4102T106RCT-ND - Cut Tape (CT) 2SC4102T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102T106R |
Description | TRANS NPN 120V 0.05A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4102T106R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.71700 | $27.17 |
100 | $1.72870 | $172.87 |
500 | $1.30016 | $650.08 |
1,000 | $1.16186 | $1,161.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98589 | $2,957.67 |
6,000 | $0.89717 | $5,383.02 |
9,000 | $0.85194 | $7,667.46 |
15,000 | $0.80110 | $12,016.50 |
21,000 | $0.77099 | $16,190.79 |
30,000 | $0.74173 | $22,251.90 |
75,000 | $0.68943 | $51,707.25 |