2SB1733TL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9
Unit Price: $6.50000
Datasheet
RTF025N03FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1733TL

DigiKey Part Number
2SB1733TLTR-ND - Tape & Reel (TR)
2SB1733TLCT-ND - Cut Tape (CT)
2SB1733TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1733TL
Description
TRANS PNP 30V 1A TUMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 800 mW Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1733TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
800 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
TUMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$3.42500$34.25
100$2.19470$219.47
500$1.66468$832.34
1,000$1.49370$1,493.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27629$3,828.87
Manufacturers Standard Package