
2SB1708TL | |
---|---|
DigiKey Part Number | 2SB1708TLTR-ND - Tape & Reel (TR) 2SB1708TLCT-ND - Cut Tape (CT) 2SB1708TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1708TL |
Description | TRANS PNP 30V 3A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 200MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1708TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.55250 | $7,657.50 |
6,000 | $2.36182 | $14,170.92 |
9,000 | $2.26469 | $20,382.21 |
15,000 | $2.18148 | $32,722.20 |