


BD15HC0MEFJ-ME2 | |
---|---|
DigiKey Part Number | 846-BD15HC0MEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD15HC0MEFJ-ME2CT-ND - Cut Tape (CT) 846-BD15HC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15HC0MEFJ-ME2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15HC0MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.40600 | $74.06 |
25 | $6.70360 | $167.59 |
100 | $5.93080 | $593.08 |
250 | $5.56244 | $1,390.61 |
500 | $5.34028 | $2,670.14 |
1,000 | $5.15741 | $5,157.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.96437 | $12,410.92 |
5,000 | $4.84804 | $24,240.20 |
7,500 | $4.78979 | $35,923.43 |
12,500 | $4.72525 | $59,065.62 |
17,500 | $4.68751 | $82,031.42 |