
2SB1316TL | |
---|---|
DigiKey Part Number | 2SB1316TLTR-ND - Tape & Reel (TR) 2SB1316TLCT-ND - Cut Tape (CT) 2SB1316TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1316TL |
Description | TRANS PNP DARL 100V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 50MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1316TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $8.86600 | $88.66 |
100 | $5.93690 | $593.69 |
500 | $4.68056 | $2,340.28 |
1,000 | $4.27644 | $4,276.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.83894 | $9,597.35 |
5,000 | $3.56862 | $17,843.10 |
7,500 | $3.44714 | $25,853.55 |