
2SB1189T100R | |
---|---|
DigiKey Part Number | 846-2SB1189T100RTR-ND - Tape & Reel (TR) 846-2SB1189T100RCT-ND - Cut Tape (CT) 846-2SB1189T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1189T100R |
Description | TRANS PNP 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.67600 | $46.76 |
100 | $3.03600 | $303.60 |
500 | $2.33098 | $1,165.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.10369 | $2,103.69 |
2,000 | $1.91238 | $3,824.76 |
3,000 | $1.81485 | $5,444.55 |
5,000 | $1.70524 | $8,526.20 |
7,000 | $1.64033 | $11,482.31 |
10,000 | $1.57722 | $15,772.20 |
25,000 | $1.45089 | $36,272.25 |