
2SB1132T100R | |
|---|---|
DigiKey Part Number | 846-2SB1132T100RTR-ND - Tape & Reel (TR) 846-2SB1132T100RCT-ND - Cut Tape (CT) 846-2SB1132T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1132T100R |
Description | TRANS PNP 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 100 | $2.26340 | $226.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54326 | $1,543.26 |
| 2,000 | $1.39531 | $2,790.62 |
| 3,000 | $1.31988 | $3,959.64 |
| 5,000 | $1.23508 | $6,175.40 |
| 7,000 | $1.18485 | $8,293.95 |
| 10,000 | $1.13601 | $11,360.10 |
| 25,000 | $1.02881 | $25,720.25 |
| 50,000 | $0.98658 | $49,329.00 |


