2SAR553PT100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 216
Unit Price: $13.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 980
Unit Price: $5.67000
Datasheet

Direct


Diodes Incorporated
In Stock: 5,948
Unit Price: $5.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,414
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 2,203
Unit Price: $5.91000
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: $6.73000
Datasheet

Similar


onsemi
In Stock: 3,071
Unit Price: $5.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $6.65000
TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR553PT100

DigiKey Part Number
2SAR553PT100TR-ND - Tape & Reel (TR)
2SAR553PT100CT-ND - Cut Tape (CT)
2SAR553PT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR553PT100
Description
TRANS PNP 50V 2A MPT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR553PT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 35mA, 700mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Power - Max
2 W
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.06219$2,062.19
2,000$1.87408$3,748.16
3,000$1.77820$5,334.60
5,000$1.67041$8,352.05
7,000$1.60656$11,245.92
10,000$1.54452$15,445.20
25,000$1.41640$35,410.00
Manufacturers Standard Package