Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR543RTL

DigiKey Part Number
2SAR543RTLTR-ND - Tape & Reel (TR)
2SAR543RTLCT-ND - Cut Tape (CT)
2SAR543RTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR543RTL
Description
TRANS PNP 50V 3A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR543RTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
SC-96
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TSMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.73000$7.73
10$4.83400$48.34
100$3.14640$314.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.88703$5,661.09
Manufacturers Standard Package