
2SAR514P5T100 | |
|---|---|
DigiKey Part Number | 2SAR514P5T100TR-ND - Tape & Reel (TR) 2SAR514P5T100CT-ND - Cut Tape (CT) 2SAR514P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514P5T100 |
Description | TRANS PNP 80V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR514P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.19190 | $219.19 |
| 500 | $1.66256 | $831.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49179 | $1,491.79 |
| 2,000 | $1.34800 | $2,696.00 |
| 3,000 | $1.27466 | $3,823.98 |
| 5,000 | $1.19223 | $5,961.15 |
| 7,000 | $1.14339 | $8,003.73 |
| 10,000 | $1.09591 | $10,959.10 |
| 25,000 | $0.99169 | $24,792.25 |
| 50,000 | $0.94547 | $47,273.50 |


