
2SAR502U3HZGT106 | |
|---|---|
DigiKey Part Number | 846-2SAR502U3HZGT106TR-ND - Tape & Reel (TR) 846-2SAR502U3HZGT106CT-ND - Cut Tape (CT) 846-2SAR502U3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR502U3HZGT106 |
Description | TRANS PNP 30V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 520MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 200mA | Supplier Device Package UMT3 |
Current - Collector Cutoff (Max) 200nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR502U3T106 | Rohm Semiconductor | 6,999 | 2SAR502U3T106CT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17490 | $117.49 |
| 500 | $0.87032 | $435.16 |
| 1,000 | $0.77183 | $771.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64643 | $1,939.29 |
| 6,000 | $0.58312 | $3,498.72 |
| 9,000 | $0.55084 | $4,957.56 |
| 15,000 | $0.51455 | $7,718.25 |
| 21,000 | $0.49305 | $10,354.05 |
| 30,000 | $0.47214 | $14,164.20 |

