
2SAR502E3HZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR502E3HZGTLTR-ND - Tape & Reel (TR) 846-2SAR502E3HZGTLCT-ND - Cut Tape (CT) 846-2SAR502E3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR502E3HZGTL |
Description | TRANS PNP 30V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 520MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 200mA | Supplier Device Package EMT3 |
Current - Collector Cutoff (Max) 200nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR502E3TL | Rohm Semiconductor | 2,940 | 846-2SAR502E3TLCT-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55720 | $155.72 |
| 500 | $1.16516 | $582.58 |
| 1,000 | $1.03838 | $1,038.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82736 | $2,482.08 |
| 6,000 | $0.75058 | $4,503.48 |
| 9,000 | $0.71145 | $6,403.05 |
| 15,000 | $0.68370 | $10,255.50 |

