
2SAR293PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR293PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR293PHZGT100CT-ND - Cut Tape (CT) 846-2SAR293PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR293PHZGT100 |
Description | TRANS PNP 30V 1A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.25100 | $42.51 |
| 100 | $2.74840 | $274.84 |
| 500 | $2.10274 | $1,051.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89432 | $1,894.32 |
| 2,000 | $1.71891 | $3,437.82 |
| 3,000 | $1.62947 | $4,888.41 |
| 5,000 | $1.52895 | $7,644.75 |
| 7,000 | $1.46942 | $10,285.94 |
| 10,000 | $1.41154 | $14,115.40 |
| 25,000 | $1.28453 | $32,113.25 |
| 50,000 | $1.27433 | $63,716.50 |

