
2SA2029FHAT2LQ | |
|---|---|
DigiKey Part Number | 846-2SA2029FHAT2LQTR-ND - Tape & Reel (TR) 846-2SA2029FHAT2LQCT-ND - Cut Tape (CT) 846-2SA2029FHAT2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029FHAT2LQ |
Description | TRANS PNP 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package VMT3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2029HZGT2LQ | Rohm Semiconductor | 7,900 | 846-2SA2029HZGT2LQCT-ND | $2.63000 | Parametric Equivalent |
| 2SA2029T2LQ | Rohm Semiconductor | 15,567 | 2SA2029T2LQCT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.15020 | $115.02 |
| 500 | $0.85192 | $425.96 |
| 1,000 | $0.75523 | $755.23 |
| 2,000 | $0.67375 | $1,347.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.35969 | $2,877.52 |

