Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2029FHAT2LQ

DigiKey Part Number
846-2SA2029FHAT2LQTR-ND - Tape & Reel (TR)
846-2SA2029FHAT2LQCT-ND - Cut Tape (CT)
846-2SA2029FHAT2LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2029FHAT2LQ
Description
TRANS PNP 50V 0.15A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
VMT3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2029HZGT2LQRohm Semiconductor7,900846-2SA2029HZGT2LQCT-ND$2.63000Parametric Equivalent
2SA2029T2LQRohm Semiconductor15,5672SA2029T2LQCT-ND$3.04000Parametric Equivalent
In-Stock: 5,394
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.83300$18.33
100$1.15020$115.02
500$0.85192$425.96
1,000$0.75523$755.23
2,000$0.67375$1,347.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.35969$2,877.52
Manufacturers Standard Package