
2SA2007E | |
|---|---|
DigiKey Part Number | 846-2SA2007E-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2007E |
Description | TRANS PNP 60V 12A TO-220FN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 12 A 80MHz 25 W Through Hole TO-220FN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 320 @ 2A, 2V | |
Power - Max | 25 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.30000 | $27.30 |
| 10 | $17.75800 | $177.58 |
| 100 | $12.34210 | $1,234.21 |
| 500 | $10.02892 | $5,014.46 |
| 1,000 | $9.28586 | $9,285.86 |
| 2,000 | $8.66119 | $17,322.38 |
| 5,000 | $8.63258 | $43,162.90 |

