
UPD44647186AF5-E22-FQ1 | |
|---|---|
DigiKey Part Number | 2156-UPD44647186AF5-E22-FQ1-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD44647186AF5-E22-FQ1 |
Description | IC SRAM 72MBIT PARALLEL 165PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 450 MHz 165-PBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 450 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 2.2ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II+ | Supplier Device Package 165-PBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 4M x 18 |

