
UC3843D | |
---|---|
DigiKey Part Number | 2156-UC3843D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | UC3843D |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |