


UA78L15ACD | |
|---|---|
DigiKey Part Number | 296-27136-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78L15ACD |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACD Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tube | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV76015DBZT | Texas Instruments | 773 | 296-47015-1-ND | $8.22000 | MFR Recommended |
| L78L15ACD13TR | STMicroelectronics | 7,180 | 497-7278-1-ND | $2.14000 | Similar |
| L78L15CD-TR | STMicroelectronics | 5,510 | 497-1198-1-ND | $2.30000 | Similar |
| MC78L15ABDR2G | onsemi | 4,008 | MC78L15ABDR2GOSCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.76100 | $77.61 |
| 75 | $6.36787 | $477.59 |
| 150 | $6.04280 | $906.42 |
| 300 | $5.77587 | $1,732.76 |
| 525 | $5.72278 | $3,004.46 |

